New Product
64 UFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U385RGI6Q

DigiKey Part Number
497-STM32U385RGI6Q-ND
Manufacturer
Manufacturer Product Number
STM32U385RGI6Q
Description
STM32U
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 64-UFBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STM32U385RGI6Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-M33F
Core Size
32-Bit
Speed
96MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O
47
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 15x12b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
64-UFBGA (5x5)
Package / Case
64-UFBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,09000 Kč134,09 Kč
10102,99800 Kč1 029,98 Kč
2595,23040 Kč2 380,76 Kč
10086,69650 Kč8 669,65 Kč
25082,62800 Kč20 657,00 Kč
50080,17524 Kč40 087,62 Kč
1 00078,15633 Kč78 156,33 Kč
Unit Price without VAT:134,09000 Kč
Unit Price with VAT:162,24890 Kč