


STM32U385RGT6Q | |
|---|---|
DigiKey Part Number | 497-STM32U385RGT6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32U385RGT6Q |
Description | ULTRA-LOW-POWER WITH FPU ARM COR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U385RGT6Q Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 96MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 47 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 10 | 104,33900 Kč | 1 043,39 Kč |
| 25 | 96,44800 Kč | 2 411,20 Kč |
| 100 | 87,77160 Kč | 8 777,16 Kč |
| 250 | 83,63504 Kč | 20 908,76 Kč |
| 960 | 79,20052 Kč | 76 032,50 Kč |
| 1 920 | 77,49170 Kč | 148 784,06 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |




