
STM32U385RGI6 | |
|---|---|
DigiKey Part Number | 497-STM32U385RGI6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U385RGI6 |
Description | STM32U |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 64-UFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U385RGI6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33F | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 15x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-UFBGA (5x5) | |
Package / Case | 64-UFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,09000 Kč | 134,09 Kč |
| 10 | 102,99800 Kč | 1 029,98 Kč |
| 25 | 95,23040 Kč | 2 380,76 Kč |
| 100 | 86,69650 Kč | 8 669,65 Kč |
| 250 | 82,62800 Kč | 20 657,00 Kč |
| 500 | 80,17524 Kč | 40 087,62 Kč |
| 1 000 | 78,15633 Kč | 78 156,33 Kč |
| Unit Price without VAT: | 134,09000 Kč |
|---|---|
| Unit Price with VAT: | 162,24890 Kč |





