
STM32N655A0H3Q | |
|---|---|
DigiKey Part Number | 497-STM32N655A0H3Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32N655A0H3Q |
Description | HIGH PERFORMANCE ARM CORTEX-M55 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC 169-VFBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | STM32N655A0H3Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 169-VFBGA (6x6) | |
Package / Case | 169-VFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,22000 Kč | 329,22 Kč |
| 10 | 260,68300 Kč | 2 606,83 Kč |
| 25 | 243,55680 Kč | 6 088,92 Kč |
| 100 | 224,73190 Kč | 22 473,19 Kč |
| 250 | 215,75744 Kč | 53 939,36 Kč |
| 500 | 210,34844 Kč | 105 174,22 Kč |
| 1 000 | 205,89700 Kč | 205 897,00 Kč |
| Unit Price without VAT: | 329,22000 Kč |
|---|---|
| Unit Price with VAT: | 398,35620 Kč |








