
STM32N645Z0H3Q | |
|---|---|
DigiKey Part Number | 497-STM32N645Z0H3Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32N645Z0H3Q |
Description | STM32N |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M55F STM32N6 Microcontroller IC 32-Bit 800MHz ROMless 142-VFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | STM32N645Z0H3Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M55F | |
Core Size | 32-Bit | |
Speed | 800MHz | |
Connectivity | CANbus, Ethernet, I2C, IrDA, LINbus, SAI, SPDIF, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, TRNG, WDT | |
Number of I/O | 75 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 4.2M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 20x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 142-VFBGA (8x8) | |
Package / Case | 142-VFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 560 | 194,82544 Kč | 303 927,69 Kč |
| Unit Price without VAT: | 194,82544 Kč |
|---|---|
| Unit Price with VAT: | 235,73878 Kč |



