


STM32L431CCU6 | |
|---|---|
DigiKey Part Number | 497-17838-ND |
Manufacturer | |
Manufacturer Product Number | STM32L431CCU6 |
Description | IC MCU 32BIT 256KB FLSH 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L431CCU6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 48-UFQFPN (7x7) |
Connectivity CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART | Package / Case 48-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,52000 Kč | 100,52 Kč |
| 10 | 76,41500 Kč | 764,15 Kč |
| 25 | 70,38320 Kč | 1 759,58 Kč |
| 100 | 63,74690 Kč | 6 374,69 Kč |
| 250 | 60,58272 Kč | 15 145,68 Kč |
| 500 | 58,67570 Kč | 29 337,85 Kč |
| 1 560 | 56,24822 Kč | 87 747,22 Kč |
| 3 120 | 55,10819 Kč | 171 937,55 Kč |
| Unit Price without VAT: | 100,52000 Kč |
|---|---|
| Unit Price with VAT: | 121,62920 Kč |




















