


STM32L051K8T6TR | |
|---|---|
DigiKey Part Number | 497-18809-2-ND - Tape & Reel (TR) 497-18809-1-ND - Cut Tape (CT) 497-18809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L051K8T6TR |
Description | IC MCU 32BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L051K8T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 27 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 46,25900 Kč | 462,59 Kč |
| 25 | 42,34040 Kč | 1 058,51 Kč |
| 100 | 38,03160 Kč | 3 803,16 Kč |
| 250 | 35,97628 Kč | 8 994,07 Kč |
| 500 | 34,94110 Kč | 17 470,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 32,68216 Kč | 78 437,18 Kč |
| 4 800 | 32,02584 Kč | 153 724,03 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |





























