
BQ25176JDSGR | |
|---|---|
DigiKey Part Number | 296-BQ25176JDSGRTR-ND - Tape & Reel (TR) 296-BQ25176JDSGRCT-ND - Cut Tape (CT) 296-BQ25176JDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25176JDSGR |
Description | BQ25176JDSGR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25176JDSGR Models |
Category | Fault Protection Over Current, Over Temperature, Over-Under Voltage, Short Circuit |
Manufacturer Texas Instruments | Charge Current - Max 800mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Pack Voltage 4.4V (Max) |
Part Status Active | Voltage - Supply (Max) 25V |
Battery Chemistry Multi-Chemistry | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 8-WFDFN Exposed Pad |
Programmable Features Current, Timer, Voltage | Supplier Device Package 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 25 | 20,08240 Kč | 502,06 Kč |
| 100 | 17,81050 Kč | 1 781,05 Kč |
| 250 | 16,72700 Kč | 4 181,75 Kč |
| 500 | 16,07354 Kč | 8 036,77 Kč |
| 1 000 | 15,87071 Kč | 15 870,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,87092 Kč | 44 612,76 Kč |
| 6 000 | 14,54577 Kč | 87 274,62 Kč |
| 9 000 | 14,38291 Kč | 129 446,19 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |











