



STM32F413RGT6 | |
|---|---|
DigiKey Part Number | 497-17011-ND |
Manufacturer | |
Manufacturer Product Number | STM32F413RGT6 |
Description | IC MCU 32BIT 1MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F413RGT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 320K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,61000 Kč | 219,61 Kč |
| 10 | 171,43200 Kč | 1 714,32 Kč |
| 25 | 159,39440 Kč | 3 984,86 Kč |
| 160 | 142,70506 Kč | 22 832,81 Kč |
| 320 | 138,39188 Kč | 44 285,40 Kč |
| 640 | 134,84189 Kč | 86 298,81 Kč |
| 1 120 | 132,43913 Kč | 148 331,83 Kč |
| Unit Price without VAT: | 219,61000 Kč |
|---|---|
| Unit Price with VAT: | 265,72810 Kč |






















