



STM32F411RET7 | |
|---|---|
DigiKey Part Number | STM32F411RET7-ND |
Manufacturer | |
Manufacturer Product Number | STM32F411RET7 |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F411RET7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,98000 Kč | 145,98 Kč |
| 10 | 112,51300 Kč | 1 125,13 Kč |
| 25 | 104,16880 Kč | 2 604,22 Kč |
| 100 | 94,99720 Kč | 9 499,72 Kč |
| 250 | 90,62440 Kč | 22 656,10 Kč |
| 960 | 85,93567 Kč | 82 498,24 Kč |
| 1 920 | 84,12974 Kč | 161 529,10 Kč |
| Unit Price without VAT: | 145,98000 Kč |
|---|---|
| Unit Price with VAT: | 176,63580 Kč |





















