



STM32F411RET6TR | |
|---|---|
DigiKey Part Number | 497-19349-2-ND - Tape & Reel (TR) 497-19349-1-ND - Cut Tape (CT) 497-19349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F411RET6TR |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F411RET6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,63000 Kč | 143,63 Kč |
| 10 | 110,40700 Kč | 1 104,07 Kč |
| 25 | 102,13440 Kč | 2 553,36 Kč |
| 100 | 93,02530 Kč | 9 302,53 Kč |
| 250 | 89,11972 Kč | 22 279,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 80,76293 Kč | 80 762,93 Kč |
| 2 000 | 79,04456 Kč | 158 089,12 Kč |
| Unit Price without VAT: | 143,63000 Kč |
|---|---|
| Unit Price with VAT: | 173,79230 Kč |





















