


STM32F411CEU7 | |
|---|---|
DigiKey Part Number | 497-16762-ND |
Manufacturer | |
Manufacturer Product Number | STM32F411CEU7 |
Description | IC MCU 32BIT 512KB FLSH 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F411CEU7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 48-UFQFPN (7x7) |
Connectivity I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG | Package / Case 48-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,74000 Kč | 141,74 Kč |
| 10 | 108,91700 Kč | 1 089,17 Kč |
| 25 | 100,73160 Kč | 2 518,29 Kč |
| 100 | 91,73400 Kč | 9 173,40 Kč |
| 250 | 87,44240 Kč | 21 860,60 Kč |
| 500 | 84,85586 Kč | 42 427,93 Kč |
| 1 560 | 81,56404 Kč | 127 239,90 Kč |
| Unit Price without VAT: | 141,74000 Kč |
|---|---|
| Unit Price with VAT: | 171,50540 Kč |






















