




628-015-220-047 | |
|---|---|
DigiKey Part Number | 151-1486-ND |
Manufacturer | |
Manufacturer Product Number | 628-015-220-047 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628-015-220-047 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal and Power | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-338314-2 | TE Connectivity AMP Connectors | 633 | 2-338314-2-ND | 203,34000 Kč | Similar |
| M24308/23-2F | TE Connectivity Aerospace, Defense and Marine | 150 | 1122-1278-ND | 586,67000 Kč | Similar |
| M24308/23-8F | TE Connectivity Aerospace, Defense and Marine | 357 | 1122-1283-ND | 611,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,45000 Kč | 69,45 Kč |
| 10 | 59,06300 Kč | 590,63 Kč |
| 25 | 55,35880 Kč | 1 383,97 Kč |
| 50 | 52,71020 Kč | 2 635,51 Kč |
| 100 | 50,19290 Kč | 5 019,29 Kč |
| 250 | 47,04832 Kč | 11 762,08 Kč |
| 500 | 44,80304 Kč | 22 401,52 Kč |
| 1 000 | 42,66556 Kč | 42 665,56 Kč |
| 2 500 | 39,99668 Kč | 99 991,70 Kč |
| Unit Price without VAT: | 69,45000 Kč |
|---|---|
| Unit Price with VAT: | 84,03450 Kč |







