


STM32F405RGT6TR | |
|---|---|
DigiKey Part Number | 497-17432-2-ND - Tape & Reel (TR) 497-17432-1-ND - Cut Tape (CT) 497-17432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F405RGT6TR |
Description | IC MCU 32BIT 1MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F405RGT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 168MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,53000 Kč | 213,53 Kč |
| 10 | 166,81800 Kč | 1 668,18 Kč |
| 25 | 155,15240 Kč | 3 878,81 Kč |
| 100 | 142,31610 Kč | 14 231,61 Kč |
| 250 | 136,19692 Kč | 34 049,23 Kč |
| 500 | 132,50866 Kč | 66 254,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 129,47328 Kč | 129 473,28 Kč |
| Unit Price without VAT: | 213,53000 Kč |
|---|---|
| Unit Price with VAT: | 258,37130 Kč |
































