Similar

6TPE470MI | |
|---|---|
DigiKey Part Number | P16631TR-ND - Tape & Reel (TR) P16631CT-ND - Cut Tape (CT) P16631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE470MI |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE470MI Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code D4 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55D227M010C0025 | Vishay Sprague | 230 | 718-2103-1-ND | 39,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,58000 Kč | 72,58 Kč |
| 10 | 50,92900 Kč | 509,29 Kč |
| 50 | 42,30740 Kč | 2 115,37 Kč |
| 100 | 39,64210 Kč | 3 964,21 Kč |
| 500 | 35,13150 Kč | 17 565,75 Kč |
| 1 000 | 33,73461 Kč | 33 734,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,65312 Kč | 63 306,24 Kč |
| 6 000 | 30,27155 Kč | 181 629,30 Kč |
| Unit Price without VAT: | 72,58000 Kč |
|---|---|
| Unit Price with VAT: | 87,82180 Kč |












