220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55D227M010C0025

DigiKey Part Number
718-2103-2-ND - Tape & Reel (TR)
718-2103-1-ND - Cut Tape (CT)
718-2103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55D227M010C0025
Description
CAP TANT POLY 220UF 10V 2917
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55D227M010C0025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10TAE220MLPanasonic Industry507P123520CT-ND101,84000 KčParametric Equivalent
10TCE220MLPanasonic Industry2 086P123523CT-ND72,02000 KčParametric Equivalent
10TPE220MLPanasonic Industry4 927P16451CT-ND62,57000 KčParametric Equivalent
T520D227M010ATE025KEMET30 775399-4046-1-ND48,93000 KčParametric Equivalent
T520V227M010ATE025KEMET9 822399-T520V227M010ATE025CT-ND53,54000 KčParametric Equivalent
In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1026,49900 Kč264,99 Kč
5021,33400 Kč1 066,70 Kč
10019,74020 Kč1 974,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,04576 Kč8 522,88 Kč
1 50015,79399 Kč23 690,99 Kč
2 50015,33106 Kč38 327,65 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč