


T520D227M010ATE025 | |
|---|---|
DigiKey Part Number | 399-4046-2-ND - Tape & Reel (TR) 399-4046-1-ND - Cut Tape (CT) 399-4046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D227M010ATE025 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D227M010ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TAE220ML | Panasonic Industry | 507 | P123520CT-ND | 101,84000 Kč | Direct |
| 10TPE220ML | Panasonic Industry | 4 927 | P16451CT-ND | 62,57000 Kč | Direct |
| TCJY227M010R0025 | KYOCERA AVX | 3 860 | 478-9504-1-ND | 38,85000 Kč | Direct |
| TCJY227M010R0025E | KYOCERA AVX | 700 | 478-13351-1-ND | 40,53000 Kč | Direct |
| T55D227M010C0025 | Vishay Sprague | 230 | 718-2103-1-ND | 39,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 33,24000 Kč | 332,40 Kč |
| 50 | 27,04960 Kč | 1 352,48 Kč |
| 100 | 25,13670 Kč | 2 513,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,89714 Kč | 10 948,57 Kč |
| 1 500 | 20,39242 Kč | 30 588,63 Kč |
| 2 500 | 19,83555 Kč | 49 588,88 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |


