220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJY227M010R0025E

DigiKey Part Number
478-13351-2-ND - Tape & Reel (TR)
478-13351-1-ND - Cut Tape (CT)
478-13351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJY227M010R0025E
Description
CAP TANT POLY 220UF 10V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJY227M010R0025KYOCERA AVX2 860478-9504-1-ND38,58000 KčParametric Equivalent
T520V227M010ATE025KEMET9 822399-T520V227M010ATE025CT-ND53,18000 KčParametric Equivalent
In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,25000 Kč40,25 Kč
1027,09100 Kč270,91 Kč
5021,83160 Kč1 091,58 Kč
10020,20900 Kč2 020,90 Kč
50017,46482 Kč8 732,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,65627 Kč17 656,27 Kč
3 00016,56087 Kč49 682,61 Kč
5 00016,15563 Kč80 778,15 Kč
Manufacturers Standard Package
Unit Price without VAT:40,25000 Kč
Unit Price with VAT:48,70250 Kč