



2390 | |
|---|---|
DigiKey Part Number | 1528-1565-ND |
Manufacturer | |
Manufacturer Product Number | 2390 |
Description | PYBOARD V1.1 STM32F405 NO HEADER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | STM32F405 PyBoard V1.1 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Platform |
Series | Utilized IC / Part STM32F405 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Suggested Programming Environment MicroPython |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,86000 Kč | 943,86 Kč |
| Unit Price without VAT: | 943,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 142,07060 Kč |










