


STM32F302VBT6 | |
|---|---|
DigiKey Part Number | 497-17419-ND |
Manufacturer | |
Manufacturer Product Number | STM32F302VBT6 |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 17x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,72000 Kč | 154,72 Kč |
| 10 | 119,37500 Kč | 1 193,75 Kč |
| 24 | 110,91583 Kč | 2 661,98 Kč |
| 90 | 101,49844 Kč | 9 134,86 Kč |
| 270 | 95,93344 Kč | 25 902,03 Kč |
| 450 | 93,87644 Kč | 42 244,40 Kč |
| 990 | 91,22794 Kč | 90 315,66 Kč |
| Unit Price without VAT: | 154,72000 Kč |
|---|---|
| Unit Price with VAT: | 187,21120 Kč |




























