
STPS20H100CT | |
|---|---|
DigiKey Part Number | 497-2726-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20H100CT |
Description | DIODE ARR SCHOTT 100V 10A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS20H100CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 100 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,60000 Kč | 7,60 Kč |
| 50 | 7,53500 Kč | 376,75 Kč |
| 100 | 7,07100 Kč | 707,10 Kč |
| 500 | 6,59636 Kč | 3 298,18 Kč |
| Unit Price without VAT: | 7,60000 Kč |
|---|---|
| Unit Price with VAT: | 9,19600 Kč |





