
MBR20200CTG | |
|---|---|
DigiKey Part Number | MBR20200CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR20200CTG |
Description | DIODE ARR SCHOTT 200V 10A TO-220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR20200CTG Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 50 | 40,79080 Kč | 2 039,54 Kč |
| 100 | 36,95230 Kč | 3 695,23 Kč |
| 500 | 30,22494 Kč | 15 112,47 Kč |
| 1 000 | 28,06404 Kč | 28 064,04 Kč |
| 2 000 | 26,81182 Kč | 53 623,64 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |





