
STPS20200CT | |
|---|---|
DigiKey Part Number | 497-13731-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20200CT |
Description | DIODE ARR SCHOTT 200V 10A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS20200CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 860 mV @ 10 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 15 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 50 | 24,60960 Kč | 1 230,48 Kč |
| 100 | 22,07100 Kč | 2 207,10 Kč |
| 500 | 17,61606 Kč | 8 808,03 Kč |
| 1 000 | 16,18379 Kč | 16 183,79 Kč |
| 2 000 | 14,97924 Kč | 29 958,48 Kč |
| 5 000 | 13,67638 Kč | 68 381,90 Kč |
| 10 000 | 12,87190 Kč | 128 719,00 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |




