


STM32F103ZEH6TR | |
|---|---|
DigiKey Part Number | 497-18762-2-ND - Tape & Reel (TR) 497-18762-1-ND - Cut Tape (CT) 497-18762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F103ZEH6TR |
Description | IC MCU 32BIT 512KB FLASH 144BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103ZEH6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 112 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 21x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,49000 Kč | 266,49 Kč |
| 10 | 209,59500 Kč | 2 095,95 Kč |
| 25 | 195,36920 Kč | 4 884,23 Kč |
| 100 | 179,72700 Kč | 17 972,70 Kč |
| 250 | 172,26900 Kč | 43 067,25 Kč |
| 500 | 167,77440 Kč | 83 887,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 162,22295 Kč | 243 334,42 Kč |
| Unit Price without VAT: | 266,49000 Kč |
|---|---|
| Unit Price with VAT: | 322,45290 Kč |





























