
1410326-3 | |
|---|---|
DigiKey Part Number | A104602-ND |
Manufacturer | |
Manufacturer Product Number | 1410326-3 |
Description | CONN PLUG MULTIGIG 112P EDGE MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black MULTIGIG, Center |
Datasheet | Datasheet |
EDA/CAD Models | 1410326-3 Models |
Category | Number of Columns 16 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tube | Contact Layout, Typical 20 Signal Pairs, 20 Signal, 18 Power, 31 Ground, 3 Open |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Blades | Color Black |
Connector Style MULTIGIG, Center | Material Flammability Rating UL94 V-0 |
Number of Positions 112 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded 112 | Voltage Rating 50V |
Pitch 0.071" (1.80mm) | Base Product Number |
Number of Rows 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 465,51000 Kč | 3 465,51 Kč |
| 17 | 2 837,75647 Kč | 48 241,86 Kč |
| 34 | 2 702,49824 Kč | 91 884,94 Kč |
| 51 | 2 626,39275 Kč | 133 946,03 Kč |
| Unit Price without VAT: | 3 465,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 193,26710 Kč |



