


STM32F072CBT7 | |
|---|---|
DigiKey Part Number | 497-18917-ND |
Manufacturer | |
Manufacturer Product Number | STM32F072CBT7 |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F072CBT7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 48-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 10 | 84,64300 Kč | 846,43 Kč |
| 25 | 78,05360 Kč | 1 951,34 Kč |
| 100 | 70,79900 Kč | 7 079,90 Kč |
| 250 | 67,34144 Kč | 16 835,36 Kč |
| 500 | 65,25716 Kč | 32 628,58 Kč |
| 1 000 | 63,54163 Kč | 63 541,63 Kč |
| 2 500 | 61,73101 Kč | 154 327,52 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |




























