Electronic Fuse Regulator High-Side 3.5A 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7H2211MDAPTSEP

DigiKey Part Number
296-TPS7H2211MDAPTSEPCT-ND - Cut Tape (CT)
296-TPS7H2211MDAPTSEPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7H2211MDAPTSEP
Description
Radiation-tolerant 4.5-V to 14-V
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 3.5A 32-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
-
Voltage - Input
4.5V ~ 14V
Current - Output
3.5A
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-TSSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package
32-HTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114 617,13000 Kč14 617,13 Kč
1012 842,69200 Kč128 426,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:14 617,13000 Kč
Unit Price with VAT:17 686,72730 Kč