
P-NUCLEO-USB001 | |
|---|---|
DigiKey Part Number | 497-16568-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-USB001 |
Description | EVAL BOARD FOR STM32F072RB |
Customer Reference | |
Detailed Description | STM32F072RB, mbed-Enabled Development - USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer STMicroelectronics | Utilized IC / Part STM32F072RB, mbed-Enabled Development |
Packaging Bulk | Primary Attributes 2-Channel (Dual) |
Part Status Obsolete | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s), Cable(s) |
Function USB Type-C® | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 215,36000 Kč | 1 215,36 Kč |
| Unit Price without VAT: | 1 215,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 470,58560 Kč |









