Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3080IST#WPBF

DigiKey Part Number
161-LT3080IST#WPBF-ND
Manufacturer
Manufacturer Product Number
LT3080IST#WPBF
Description
IC REG LIN POS ADJ 1.1A SOT223-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
1.6V @ 1.1A
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
30 mA
PSRR
75dB ~ 20dB (120Hz ~ 1MHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1163,15000 Kč163,15 Kč
10126,05100 Kč1 260,51 Kč
78108,15590 Kč8 436,16 Kč
156104,09756 Kč16 239,22 Kč
312100,75676 Kč31 436,11 Kč
54698,49524 Kč53 778,40 Kč
1 01496,37523 Kč97 724,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:163,15000 Kč
Unit Price with VAT:197,41150 Kč