


STL66N3LLH5 | |
|---|---|
DigiKey Part Number | 497-12272-2-ND - Tape & Reel (TR) 497-12272-1-ND - Cut Tape (CT) 497-12272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL66N3LLH5 |
Description | MOSFET N-CH 30V 80A POWERFLAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 72W (Tc) Surface Mount, Wettable Flank PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL66N3LLH5 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Mfr | Vgs (Max) ±22V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 72W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerFlat™ (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.8mOhm @ 10.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6414A | Alpha & Omega Semiconductor Inc. | 19 272 | 785-1226-1-ND | 17,31000 Kč | Similar |
| BSC080N03MSGATMA1 | Infineon Technologies | 719 667 | BSC080N03MSGATMA1CT-ND | 25,24000 Kč | Similar |
| BSZ0994NSATMA1 | Infineon Technologies | 4 852 | 448-BSZ0994NSATMA1CT-ND | 31,70000 Kč | Similar |
| CSD17302Q5A | Texas Instruments | 17 413 | 296-25854-1-ND | 37,12000 Kč | Similar |
| CSD17522Q5A | Texas Instruments | 11 679 | 296-29020-1-ND | 42,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 28,32200 Kč | 283,22 Kč |
| 100 | 19,12870 Kč | 1 912,87 Kč |
| 500 | 15,18822 Kč | 7 594,11 Kč |
| 1 000 | 13,92084 Kč | 13 920,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,31204 Kč | 36 936,12 Kč |
| 6 000 | 11,50254 Kč | 69 015,24 Kč |
| 9 000 | 11,09031 Kč | 99 812,79 Kč |
| 15 000 | 10,87353 Kč | 163 102,95 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |


