Similar
Similar
Similar
Similar

STL50N6F7 | |
|---|---|
DigiKey Part Number | 497-STL50N6F7TR-ND - Tape & Reel (TR) 497-STL50N6F7CT-ND - Cut Tape (CT) 497-STL50N6F7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL50N6F7 |
Description | MOSFET N-CH 60V 60A POWERFLAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tc) 71W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL50N6F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1035 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 18,81400 Kč | 188,14 Kč |
| 100 | 12,48750 Kč | 1 248,75 Kč |
| 500 | 9,76826 Kč | 4 884,13 Kč |
| 1 000 | 8,89286 Kč | 8 892,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,78158 Kč | 23 344,74 Kč |
| 6 000 | 7,22216 Kč | 43 332,96 Kč |
| 9 000 | 6,93723 Kč | 62 435,07 Kč |
| 15 000 | 6,87160 Kč | 103 074,00 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |




