N-Channel 60 V 100A (Tc) 3W (Ta), 78W (Tc) Surface Mount PowerFlat™ (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL20N6F7

DigiKey Part Number
497-16117-2-ND - Tape & Reel (TR)
497-16117-1-ND - Cut Tape (CT)
497-16117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL20N6F7
Description
MOSFET N-CH 60V 100A POWERFLAT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 3W (Ta), 78W (Tc) Surface Mount PowerFlat™ (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
STL20N6F7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.4mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1022,36300 Kč223,63 Kč
10014,96530 Kč1 496,53 Kč
50011,79332 Kč5 896,66 Kč
1 00010,77260 Kč10 772,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,14000 Kč30 420,00 Kč
6 0009,44214 Kč56 652,84 Kč
9 0009,08672 Kč81 780,48 Kč
15 0008,68752 Kč130 312,80 Kč
21 0008,66168 Kč181 895,28 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč