3 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.591" (15.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1762754

DigiKey Part Number
1762754-ND
Manufacturer
Manufacturer Product Number
1762754
Description
TERM BLOCK HDR 3POS 15MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.591" (15.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1762754 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Blade Pins, Shrouded (4 Side)
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.591" (15.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
125A
Voltage - IEC
1 kV
Current - UL
115 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-
Contact Mating Finish
Silver
Features
Mating and Mounting Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.181" (4.60mm)
Insulation Height
1.122" (28.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1352,56000 Kč352,56 Kč
10335,14900 Kč3 351,49 Kč
25331,07960 Kč8 276,99 Kč
50311,33320 Kč15 566,66 Kč
100299,34120 Kč29 934,12 Kč
Manufacturers Standard Package
Unit Price without VAT:352,56000 Kč
Unit Price with VAT:426,59760 Kč