
1845331 | |
|---|---|
DigiKey Part Number | 277-11471-ND |
Manufacturer | |
Manufacturer Product Number | 1845331 |
Description | TERM BLOCK 1POS TOP ENTRY PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Vertical with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1845331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Vertical with Board | |
Current | 101 A | |
Voltage | 600 V | |
Wire Gauge | 2-14 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,51000 Kč | 330,51 Kč |
| 20 | 214,96700 Kč | 4 299,34 Kč |
| 40 | 198,22625 Kč | 7 929,05 Kč |
| 60 | 189,95133 Kč | 11 397,08 Kč |
| 100 | 180,94400 Kč | 18 094,40 Kč |
| 260 | 167,73365 Kč | 43 610,75 Kč |
| 500 | 160,92868 Kč | 80 464,34 Kč |
| 1 000 | 155,27496 Kč | 155 274,96 Kč |
| Unit Price without VAT: | 330,51000 Kč |
|---|---|
| Unit Price with VAT: | 399,91710 Kč |



