DMN6013LFGQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,85379 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 7,91000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 435
Unit Price: 9,07000 Kč
Datasheet
N-Channel 60 V 10.3A (Ta), 45A (Tc) 1W (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN6013LFGQ-13

DigiKey Part Number
DMN6013LFGQ-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN6013LFGQ-13
Description
MOSFET N-CH 60V 10.3A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 10.3A (Ta), 45A (Tc) 1W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
55.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2577 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 33 000
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,63438 Kč22 903,14 Kč
6 0007,07517 Kč42 451,02 Kč
9 0006,79031 Kč61 112,79 Kč
15 0006,47032 Kč97 054,80 Kč
21 0006,28088 Kč131 898,48 Kč
30 0006,20228 Kč186 068,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,63438 Kč
Unit Price with VAT:9,23760 Kč