N-Channel 60 V 10.3A (Ta), 45A (Tc) 1W (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN6013LFGQ-7

DigiKey Part Number
DMN6013LFGQ-7DITR-ND - Tape & Reel (TR)
DMN6013LFGQ-7DICT-ND - Cut Tape (CT)
DMN6013LFGQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN6013LFGQ-7
Description
MOSFET N-CH 60V 10.3A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 10.3A (Ta), 45A (Tc) 1W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
55.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2577 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1018,66700 Kč186,67 Kč
10012,33630 Kč1 233,63 Kč
5009,62002 Kč4 810,01 Kč
1 0008,74546 Kč8 745,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,00948 Kč16 018,96 Kč
4 0007,39046 Kč29 561,84 Kč
6 0007,07517 Kč42 451,02 Kč
10 0006,72089 Kč67 208,90 Kč
14 0006,51121 Kč91 156,94 Kč
20 0006,30738 Kč126 147,60 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč