
DMN6013LFG-7 | |
|---|---|
DigiKey Part Number | DMN6013LFG-7DITR-ND - Tape & Reel (TR) DMN6013LFG-7DICT-ND - Cut Tape (CT) DMN6013LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6013LFG-7 |
Description | MOSFET N-CH 60V 10.3A PWRDI3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10.3A (Ta), 45A (Tc) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2577 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 15,17700 Kč | 151,77 Kč |
| 100 | 9,97140 Kč | 997,14 Kč |
| 500 | 7,73082 Kč | 3 865,41 Kč |
| 1 000 | 7,00902 Kč | 7 009,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,20933 Kč | 12 418,66 Kč |
| 4 000 | 5,71371 Kč | 22 854,84 Kč |
| 6 000 | 5,46118 Kč | 32 767,08 Kč |
| 10 000 | 5,17744 Kč | 51 774,40 Kč |
| 14 000 | 5,13883 Kč | 71 943,62 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |

