N-Channel 100 V 40A (Tc) 5W (Ta), 70W (Tc) Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL40N10F7

DigiKey Part Number
497-13968-2-ND - Tape & Reel (TR)
497-13968-1-ND - Cut Tape (CT)
497-13968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL40N10F7
Description
MOSFET N-CH 100V 40A POWERFLAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 40A (Tc) 5W (Ta), 70W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL40N10F7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1270 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
5W (Ta), 70W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
PowerFlat™ (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
24mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC196N10NSGATMA1Infineon Technologies541BSC196N10NSGATMA1CT-ND48,30000 KčSimilar
FDMS3672onsemi2 958FDMS3672CT-ND84,20000 KčSimilar
FDMS86104onsemi329FDMS86104CT-ND75,17000 KčSimilar
SI7456DDP-T1-GE3Vishay Siliconix11 108SI7456DDP-T1-GE3CT-ND53,96000 KčSimilar
In-Stock: 2 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1030,65700 Kč306,57 Kč
10020,77750 Kč2 077,75 Kč
50016,54852 Kč8 274,26 Kč
1 00015,18869 Kč15 188,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,95500 Kč38 865,00 Kč
6 00012,11189 Kč72 671,34 Kč
9 00011,68259 Kč105 143,31 Kč
15 00011,52265 Kč172 839,75 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč