Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



STL140N4LLF5 | |
|---|---|
DigiKey Part Number | 497-10879-2-ND - Tape & Reel (TR) 497-10879-1-ND - Cut Tape (CT) 497-10879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL140N4LLF5 |
Description | MOSFET N-CH 40V 140A POWERFLAT |
Customer Reference | |
Detailed Description | N-Channel 40 V 140A (Tc) 80W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL140N4LLF5 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 4.5 V |
Series | Vgs (Max) ±22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5900 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.75mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC030N04NSGATMA1 | Infineon Technologies | 4 421 | BSC030N04NSGATMA1CT-ND | 1,40000 Kč | Similar |
| BSC035N04LSGATMA1 | Infineon Technologies | 45 148 | BSC035N04LSGATMA1CT-ND | 1,29000 Kč | Similar |
| CSD18501Q5A | Texas Instruments | 1 797 | 296-30570-1-ND | 2,74000 Kč | Similar |
| FDMS8333L | onsemi | 427 | FDMS8333LCT-ND | 1,37000 Kč | Similar |
| NP75N04YLG-E1-AY | Renesas Electronics Corporation | 2 928 | 559-NP75N04YLG-E1-AYCT-ND | 2,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,86954 Kč | 77 608,62 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |











