
BSC035N04LSGATMA1 | |
|---|---|
DigiKey Part Number | BSC035N04LSGATMA1TR-ND - Tape & Reel (TR) BSC035N04LSGATMA1CT-ND - Cut Tape (CT) BSC035N04LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC035N04LSGATMA1 |
Description | MOSFET N-CH 40V 21A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 40 V 21A (Ta), 100A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC035N04LSGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 36µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5100 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 20,66200 Kč | 206,62 Kč |
| 100 | 13,70330 Kč | 1 370,33 Kč |
| 500 | 10,71822 Kč | 5 359,11 Kč |
| 1 000 | 9,75756 Kč | 9 757,56 Kč |
| 2 000 | 8,94935 Kč | 17 898,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,12051 Kč | 35 602,55 Kč |
| 10 000 | 6,85060 Kč | 68 506,00 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |
















