
STL130N6F7 | |
|---|---|
DigiKey Part Number | 497-15910-2-ND - Tape & Reel (TR) 497-15910-1-ND - Cut Tape (CT) 497-15910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL130N6F7 |
Description | MOSFET N-CH 60V 130A POWERFLAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 130A (Tc) 4.8W (Ta), 125W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL130N6F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.8W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 37,94300 Kč | 379,43 Kč |
| 100 | 26,11940 Kč | 2 611,94 Kč |
| 500 | 21,37722 Kč | 10 688,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,46509 Kč | 52 395,27 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |










