




XW4M-04D2-H1DA | |
|---|---|
DigiKey Part Number | 39-XW4M-04D2-H1DA-ND |
Manufacturer | |
Manufacturer Product Number | XW4M-04D2-H1DA |
Description | TERM BLOCK HDR 4POS 3.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XW4M-04D2-H1DA Models |
Category | Current - IEC 8A |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - IEC 160 V |
Series | Current - UL 8 A |
Packaging Tray | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 100°C |
Number of Positions 4 | Contact Mating Finish Gold |
Positions Per Level 2 | Features Latches |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP) |
Termination Style Solder | Contact Tail Length 0.130" (3.30mm) |
Mounting Type Through Hole | Insulation Height 0.421" (10.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,18000 Kč | 193,18 Kč |
| 10 | 164,12000 Kč | 1 641,20 Kč |
| 25 | 153,83960 Kč | 3 845,99 Kč |
| 85 | 141,11153 Kč | 11 994,48 Kč |
| 170 | 134,37729 Kč | 22 844,14 Kč |
| 255 | 130,58863 Kč | 33 300,10 Kč |
| 510 | 124,36086 Kč | 63 424,04 Kč |
| 1 020 | 118,43180 Kč | 120 800,44 Kč |
| Unit Price without VAT: | 193,18000 Kč |
|---|---|
| Unit Price with VAT: | 233,74780 Kč |





