
STEVAL-ILL058V1 | |
|---|---|
DigiKey Part Number | 497-15180-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL058V1 |
Description | EVAL BOARD FOR A5974D STAP08DP05 |
Customer Reference | |
Detailed Description | A5974D, STAP08DP05, STM8A - 40 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 6V ~ 24V |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Box | Utilized IC / Part A5974D, STAP08DP05, STM8A |
Part Status Obsolete | Base Product Number |
Outputs and Type 40 Non-Isolated Outputs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,20000 Kč | 1 098,20 Kč |
| Unit Price without VAT: | 1 098,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 328,82200 Kč |








