
STAP08DP5XTTR | |
|---|---|
DigiKey Part Number | 497-STAP08DP5XTTR-ND - Tape & Reel (TR) 497-STAP08DP5XTTRCT-ND - Cut Tape (CT) 497-STAP08DP5XTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STAP08DP5XTTR |
Description | IC LED DRVR LINEAR 100MA 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | STAP08DP5XTTR Models |
Category | Voltage - Output 20V |
Manufacturer STMicroelectronics | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 30MHz |
Part Status Active | Applications Backlight, Lighting |
Type Linear | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 8 | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,68300 Kč | 206,83 Kč |
| 25 | 18,73880 Kč | 468,47 Kč |
| 100 | 16,59890 Kč | 1 659,89 Kč |
| 250 | 15,57800 Kč | 3 894,50 Kč |
| 500 | 14,96234 Kč | 7 481,17 Kč |
| 1 000 | 14,73115 Kč | 14 731,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,92008 Kč | 34 800,20 Kč |
| 5 000 | 13,59755 Kč | 67 987,75 Kč |
| 7 500 | 13,43598 Kč | 100 769,85 Kč |
| 12 500 | 13,25708 Kč | 165 713,50 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


