Clamp Ipp Tvs Diode Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDAULC6-3BP6

DigiKey Part Number
497-7750-2-ND - Tape & Reel (TR)
497-7750-1-ND - Cut Tape (CT)
497-7750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDAULC6-3BP6
Description
TVS DIODE 5VWM SOT666
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-666
Datasheet
 Datasheet
EDA/CAD Models
ESDAULC6-3BP6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Breakdown (Min)
6V
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-563, SOT-666
Type
Zener
Supplier Device Package
Bidirectional Channels
3
Base Product Number
Voltage - Reverse Standoff (Typ)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69 744
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,73500 Kč87,35 Kč
1005,59180 Kč559,18 Kč
5004,22984 Kč2 114,92 Kč
1 0003,79056 Kč3 790,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,23138 Kč9 694,14 Kč
6 0002,94959 Kč17 697,54 Kč
9 0002,80599 Kč25 253,91 Kč
15 0002,64460 Kč39 669,00 Kč
21 0002,54902 Kč53 529,42 Kč
30 0002,45612 Kč73 683,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč