


SCF5432-30-14 | |
|---|---|
DigiKey Part Number | 283-SCF5432-30-14TR-ND - Tape & Reel (TR) 283-SCF5432-30-14CT-ND - Cut Tape (CT) 283-SCF5432-30-14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF5432-30-14 |
Description | FUSE TRIGGERABLE 30A 62V 12-14C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 45.2 ~ 62V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 80A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm) | |
DC Cold Resistance | 0.0005 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 5 | 64,17000 Kč | 320,85 Kč |
| 10 | 59,21400 Kč | 592,14 Kč |
| 50 | 49,11860 Kč | 2 455,93 Kč |
| 100 | 45,30740 Kč | 4 530,74 Kč |
| 250 | 40,70000 Kč | 10 175,00 Kč |
| 500 | 37,51124 Kč | 18 755,62 Kč |
| 1 000 | 35,29890 Kč | 35 298,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 28,83891 Kč | 144 194,55 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |




