
STM8AF6266TCX | |
|---|---|
DigiKey Part Number | 497-17867-2-ND - Tape & Reel (TR) 497-17867-1-ND - Cut Tape (CT) 497-17867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8AF6266TCX |
Description | IC MCU 8BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | STM8A STM8A Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8AF6266TCX Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 7x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor STM8A | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Grade Automotive |
Speed 16MHz | Qualification AEC-Q100 |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 32-LQFP (7x7) |
Number of I/O 25 | Package / Case 32-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 58,26900 Kč | 582,69 Kč |
| 25 | 53,51960 Kč | 1 337,99 Kč |
| 100 | 48,28700 Kč | 4 828,70 Kč |
| 250 | 47,07920 Kč | 11 769,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 43,82300 Kč | 105 175,20 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |





