
STEVAL-IHT003V2 | |
|---|---|
DigiKey Part Number | 497-17133-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHT003V2 |
Description | EVAL BOARD FOR ACST6 |
Customer Reference | |
Detailed Description | ACST6 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | ACST6 | |
Primary Attributes | Motors (AC) | |
Secondary Attributes | Compressor Starter Circuits | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,26000 Kč | 548,26 Kč |
| Unit Price without VAT: | 548,26000 Kč |
|---|---|
| Unit Price with VAT: | 663,39460 Kč |





