


ACST610-8GTR | |
|---|---|
DigiKey Part Number | 497-10417-2-ND - Tape & Reel (TR) 497-10417-1-ND - Cut Tape (CT) 497-10417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACST610-8GTR |
Description | TRIAC SENS GATE 800V 6A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 6 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | ACST610-8GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 45A, 47A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 27,73800 Kč | 277,38 Kč |
| 100 | 18,77430 Kč | 1 877,43 Kč |
| 500 | 14,93252 Kč | 7 466,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,46665 Kč | 13 466,65 Kč |
| 2 000 | 12,44153 Kč | 24 883,06 Kč |
| 3 000 | 11,91937 Kč | 35 758,11 Kč |
| 5 000 | 11,33266 Kč | 56 663,30 Kč |
| 7 000 | 11,31528 Kč | 79 206,96 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |


