
ACST610-8R | |
|---|---|
DigiKey Part Number | 497-12746-5-ND |
Manufacturer | |
Manufacturer Product Number | ACST610-8R |
Description | TRIAC SENS GATE 800V 6A I2PAK |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 6 A Through Hole I2PAK |
Datasheet | Datasheet |
EDA/CAD Models | ACST610-8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 45A, 47A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Short Leads, I2PAK | |
Supplier Device Package | I2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 50 | 21,89260 Kč | 1 094,63 Kč |
| 100 | 19,61840 Kč | 1 961,84 Kč |
| 500 | 15,63302 Kč | 7 816,51 Kč |
| 1 000 | 14,35108 Kč | 14 351,08 Kč |
| 2 000 | 13,27294 Kč | 26 545,88 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |


